Maxim Integrated MAX6818EAP+, Bounce Eliminator Circuit, 8-Channel, 5.5V to, 2.7 V to, 20-Pin SSOP
- RS Stock No.:
- 189-9290
- Mfr. Part No.:
- MAX6818EAP+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 unit)*
$17.40
(exc. GST)
$19.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 240 unit(s) shipping from 16 November 2026
- Final 1,136 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $17.40 |
*price indicative
- RS Stock No.:
- 189-9290
- Mfr. Part No.:
- MAX6818EAP+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | CMOS | |
| Product Type | Bounce Eliminator Circuit | |
| Number of Channels | 8 | |
| Maximum Propagation Delay Time | 100ns | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Maximum Power Dissipation Pd | 320mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MAX6818 | |
| Length | 7.33mm | |
| Standards/Approvals | No | |
| Height | 1.78mm | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family CMOS | ||
Product Type Bounce Eliminator Circuit | ||
Number of Channels 8 | ||
Maximum Propagation Delay Time 100ns | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 20 | ||
Maximum Power Dissipation Pd 320mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MAX6818 | ||
Length 7.33mm | ||
Standards/Approvals No | ||
Height 1.78mm | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Switch Debounce ICs, Maxim Integrated
A range of Switch Debounce ICs that are intended to ensure a clean interface between electromechanical switches and subsequent digital circuitry. The debounce function is effective on both closing and opening switch operations, and no additional components are required.
Inputs are ESD protected to ±15kV
Single supply operation: 2.7 to 5.5V
Tolerant of ±25V signal inputs
Switch Debounce
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated 8-Channel 2.7 V to, 20-Pin SSOP
- Maxim Integrated 2-Channel 2.7 V to, 6-Pin SOT-23
- Maxim Integrated MAX6817EUT+T 2-Channel 2.7 V to, 6-Pin SOT-23
- Maxim Integrated MAX6816EUS+T 5.5V to 4-Pin SOT-143
- onsemi 18V to 16-Pin SOIC
- onsemi MC14490DWG 18V to 16-Pin SOIC
- Bounce Eliminator ICs
- Maxim Integrated 8-Channel I/O Expander Serial-I2C TQFN 16
