SAM Axle Stand, 345 mm - 580 mm 15 t Load Capacity

Subtotal (1 unit)*

$1,378.20

(exc. GST)

$1,516.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,378.20

*price indicative

RS Stock No.:
282-8968
Mfr. Part No.:
CHAN15HE
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Axle Stand

Sub Type

Axle Stand

Minimum Lifting Height

345mm

Maximum Lifting Height

580mm

Standards/Approvals

No

Load Capacity

15t

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Jack stands 15t is Ideal for HVG, agricultural and civil engineering. It is a high 15T outdoor jack stand.

Great stability

Safety pin

4 lifting positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy