SAM Axle Stand, 230 mm - 390 mm 15 t Load Capacity

Subtotal (1 unit)*

$1,589.89

(exc. GST)

$1,748.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,589.89

*price indicative

RS Stock No.:
282-8966
Mfr. Part No.:
CHAN15BR
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Axle Stand

Sub Type

Axle Stand

Minimum Lifting Height

230mm

Maximum Lifting Height

390mm

Standards/Approvals

No

Load Capacity

15t

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Jack stands 15t is Ideal for HVG, agricultural and civil engineering. It is a low 15T jack stand with rollers.

Great stability

Safety pin

4 lifting positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy