SIP Bottle Jack, 450 mm - 450 mm 20 t Load Capacity

Subtotal (1 unit)*

$319.38

(exc. GST)

$351.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.38

*price indicative

RS Stock No.:
211-9374
Mfr. Part No.:
03660
Brand:
SIP
Find similar products by selecting one or more attributes.
Select all

Brand

SIP

Product Type

Bottle Jack

Sub Type

Bottle Jack

Minimum Lifting Height

450mm

Maximum Lifting Height

450mm

Standards/Approvals

No

Load Capacity

20t

COO (Country of Origin):
CN
The SIP 20 Ton Bottle Jack is compact and powerful, and features a built-in safety valve, screw extension for adjustable lifting heights, and a serrated saddle to give secure load contact.

60mm screw extension

Serrated saddle - for secure load contact

Heavy-duty cast iron base

Integrated safety valve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy