Mersen 16A Diazed Fuse, E27 Thread Size, gR
- RS Stock No.:
- 377-0588
- Mfr. Part No.:
- T215090
- Brand:
- Mersen
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$74.88
(exc. GST)
$82.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 195 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $14.976 | $74.88 |
| 125 - 495 | $14.716 | $73.58 |
| 500 + | $14.334 | $71.67 |
*price indicative
- RS Stock No.:
- 377-0588
- Mfr. Part No.:
- T215090
- Brand:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Product Type | Diazed Fuse | |
| Current Rating | 16A | |
| Application Category | gR | |
| Thread Size | E27 | |
| Breaking Capacity | 50kA | |
| Body Material | Ceramic | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Diazed Fuse | ||
Current Rating 16A | ||
Application Category gR | ||
Thread Size E27 | ||
Breaking Capacity 50kA | ||
Body Material Ceramic | ||
Minimum Operating Temperature -40°C | ||
DII/DIII - Type gR
Suitable for 3-phase applications
Breaking capacity 50kA at 500Vac
Approvals
VDE 0636; DIN 49360/49515
Standards
VDE 0636 and DIN49360 / 49515
Related links
- SIBA 25A DII Diazed Fuse gR, 500V ac
- Mersen 4 A D2 Diazed Fuse gR, 500 V ac
- Mersen 30 A D2 Diazed Fuse gR, 500 V ac
- Mersen 6 A D2 Diazed Fuse gR, 500 V ac
- Mersen 20 A D2 Diazed Fuse gR, 500 V ac
- Mersen 2 A D2 Diazed Fuse gR, 500 V ac
- SIBA 16 A D2 Diazed Fuse gR, 500 V ac
- SIBA 35A DIII Diazed Fuse gR, 500V ac
