Siemens 16A DI Diazed Fuse, gG, 500V
- RS Stock No.:
- 220-8921
- Mfr. Part No.:
- 5SA2611
- Brand:
- Siemens
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.881
(exc. GST)
$3.169
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $2.881 | $28.81 |
50 + | $2.592 | $25.92 |
*price indicative
- RS Stock No.:
- 220-8921
- Mfr. Part No.:
- 5SA2611
- Brand:
- Siemens
Related links
- Mersen 16A DI Diazed Fuse, E16 Thread Size, gG, 500V
- Mersen 20A DI Diazed Fuse, E16 Thread Size, gG, 500V
- Mersen 25A DI Diazed Fuse, E16 Thread Size, gG, 500V
- ETI 16A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac
- ETI 25A DI Diazed Fuse, gG - gL, 500V ac
- Eaton 16A Diazed Fuse, gG, 500V ac
- Siemens 80A DIV Diazed Fuse, gG, 500V ac
- Siemens 100A DIV Diazed Fuse, gG, 500V ac