Eaton 16A, 500V ac D2 Diazed Fuse, gG, gL

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 box of 25 units)*

$783.25

(exc. GST)

$861.58

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4$783.25$31.33-
5 +$704.89$28.19610%

*price indicative

RS Stock No.:
181-8555
Mfr. Part No.:
16D27
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Diazed Fuse

Current Rating

16A

Bottle Fuse Size

D2

Voltage

500V ac

Application Category

gG, gL

Series

Eaton Bussmann

Breaking Capacity

50kA

Gauge/Cap Colour

Grey

Body Material

Ceramic

Standards/Approvals

RoHS, UPC, CE, EAN, DIN VDE 0636-301, IEC 60269, VDE 0636, GOST-R

Diameter

21.5mm

Length

50mm

Eaton Diazed Fuse, 16A Current, 500V AC Voltage - 16D27


This diazed fuse provides overcurrent protection for low-voltage installations, designed as a replaceable ceramic bottle fuse for AC circuits up to 500 V. It is intended for use in control panels and distribution boards where a cylindrical, screw-in protective element is required. The product suits technical environments that demand standardised, cartridge-style protection conforming to established international criteria.

Features and Benefits:


• 16 A rated current offers consistent circuit protection
• gG gL utilisation ensures protection for conductive and overload faults
• 50 kA breaking capacity permits fault clearing in high prospective short circuits
• Ceramic body material delivers thermal stability under fault conditions
• Grey cap identifies the current rating for Rapid Visual inspection

Applications


• Suitable for protecting motor control circuits in automation panels
• Ideal for safeguarding distribution board feeders in industrial sites
• Used with switchgear requiring DIN-compliant fuse elements
• Can be used for maintenance replacement in electrical assemblies

What mounting form factor does it use for panel installations?


It employs a screw-in bottle fuse format with a D2-size fitting for standard diazed holders.

Which standards govern its interchangeability and testing?


It is manufactured to comply with IEC 60269 and related DIN VDE requirements for low-voltage fuses.

How does the construction affect thermal performance during overloads?


The ceramic enclosure maintains mechanical integrity and limits heat transfer, aiding consistent fault interruption behaviour.

Are there Visual identifiers to distinguish ratings quickly?


The cap is coloured grey to denote its 16 A rating for prompt identification during service.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy