Eaton 20A, 500V ac D2 Diazed Fuse
- RS Stock No.:
- 181-8910
- Mfr. Part No.:
- 20D27
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.09
(exc. GST)
$6.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 166 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $6.09 |
| 7 - 12 | $5.97 |
| 13 + | $5.89 |
*price indicative
- RS Stock No.:
- 181-8910
- Mfr. Part No.:
- 20D27
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Product Type | Diazed Fuse | |
| Bottle Fuse Size | D2 | |
| Voltage | 500V ac | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Blue | |
| Body Material | Ceramic | |
| Length | 50mm | |
| Standards/Approvals | UPC, IEC 60269, VDE 0636, DIN VDE 0636-301, GOST-R, EAN, CE, RoHS | |
| Diameter | 21.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Product Type Diazed Fuse | ||
Bottle Fuse Size D2 | ||
Voltage 500V ac | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Blue | ||
Body Material Ceramic | ||
Length 50mm | ||
Standards/Approvals UPC, IEC 60269, VDE 0636, DIN VDE 0636-301, GOST-R, EAN, CE, RoHS | ||
Diameter 21.5mm | ||
Fuse-link, LV, 20 A, AC 500 V, D2, gL/gG, time-delay
Note
Eaton formerly known as Bussmann
