Eaton 10A, 500V ac D2 Bottle Fuse, E27 Thread Size
- RS Stock No.:
- 181-8894
- Mfr. Part No.:
- 10D27Q
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save $4.55
View bulk pricing optionsSubtotal (1 unit)*
$42.83
(exc. GST)
$47.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 153 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $42.83 | - |
| 7 - 12 | $42.18 | $4.55 |
| 13 + | $41.45 | $17.94 |
*price indicative
- RS Stock No.:
- 181-8894
- Mfr. Part No.:
- 10D27Q
- Brand:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 10A | |
| Product Type | Bottle Fuse | |
| Bottle Fuse Size | D2 | |
| Voltage | 500V ac | |
| Thread Size | E27 | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Red | |
| Body Material | White Ceramic | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CSA, CE | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 10A | ||
Product Type Bottle Fuse | ||
Bottle Fuse Size D2 | ||
Voltage 500V ac | ||
Thread Size E27 | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Red | ||
Body Material White Ceramic | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CSA, CE | ||
Length 50mm | ||
Fuse-link, LV, 10 A, AC 500 V, D2, gR, fast acting
Note
Eaton formerly known as Bussmann
- RS Stock No. 1818580
- Mfr. Part No. 10D27Q
1 Box of 25
$796.99
- RS Stock No. 1818902
- Mfr. Part No. 16D27Q
Each
$45.34
- RS Stock No. 0413658
- Mfr. Part No. 2312404
Each (In a Pack of 5)
$2.356
- RS Stock No. 1818581
- Mfr. Part No. 16D27Q
1 Box of 25
$704.19