Eaton 20A, 400V ac D02 Neozed Fuse

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.97

(exc. GST)

$7.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 232 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$6.97
3 - 4$6.85
5 +$6.74

*price indicative

RS Stock No.:
181-8882
Mfr. Part No.:
20NZ02
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Neozed Fuse

Current Rating

20A

Bottle Fuse Size

D02

Voltage

400V ac

Series

NZ

Breaking Capacity

50kA

Gauge/Cap Colour

Blue

Body Material

Ceramic

Standards/Approvals

RoHS, CE, VDE 0636, DIN VDE 0636-301, UPC, EAN, GOST-R, IEC 60269

Length

36mm

Diameter

15mm

Eaton Neozed Fuse, 20A Current Rating, 400V AC Voltage Rating - 20NZ02


This neozed fuse is designed for low voltage applications, specifically tailored for use in various electrical settings. The ceramic bottle fuse supports a current rating of 20A and operates at a voltage rating of 400V AC. Its D02 fuse size ensures compatibility with specific fuse bases, enhancing usability in both domestic and industrial environments.

Features & Benefits


• Time-delay fuse type prevents nuisance blowing under overload conditions

• Non-indicating design simplifies installation and usage

• Ceramic body material provides durability and resistance to thermal shock

• Compatible with various fuse bases for diverse usage

• Fits within the gG fuse category for versatile protection

Applications


• Specifically used for domestic electrical systems

• Suitable for general industrial

• Ideal for cable protection and equipment safeguarding

• Utilised in environments requiring high-breaking capacity solutions

What makes this fuse suitable for industrial applications?


The high breaking capacity of 50kA and time-delay feature ensure that it can handle overload conditions without unnecessary interruptions, thus making it reliable in demanding industrial settings.

How does the ceramic body material enhance the performance?


The ceramic body provides excellent thermal resistance and durability, ensuring the fuse maintains performance even in high-temperature environments, which is essential for safeguarding electrical circuits.

In which scenarios should one consider using this fuse?


This fuse is ideal for setups where consistent and reliable protection is required, particularly in systems vulnerable to overloads where standard fuses may fail.

What is the significance of the gG fuse category?


The gG fuse category indicates its suitability for both equipment and cable protection, making it a versatile choice for various electrical applications.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy