Eaton 50A D02 Bottle Fuse, E18 Thread Size, gG, 400V ac
- RS Stock No.:
- 181-8813
- Mfr. Part No.:
- 50NZ02
- Brand:
- Eaton
On back order for despatch 19/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$52.39
(exc. GST)
$57.63
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $52.39 |
3 - 4 | $51.48 |
5 + | $50.52 |
- RS Stock No.:
- 181-8813
- Mfr. Part No.:
- 50NZ02
- Brand:
- Eaton
Related links
- Eaton 50A D02 Bottle Fuse, E18 Thread Size, gG, 400V ac
- ETI 50A D02 Neozed Fuse, E18 Thread Size, gG, 400V ac
- ETI 25A D02 Neozed Fuse, E18 Thread Size, gG, 400V ac
- ETI 35A D02 Neozed Fuse, E18 Thread Size, gG, 400V ac
- ETI 63A D02 Neozed Fuse, E18 Thread Size, gG, 400V ac
- ETI 20A D02 Neozed Fuse, E18 Thread Size, gG, 400V ac
- Mersen 50A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac
- SIBA 50A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac