Eaton 4A D02 Neozed Fuse, 400V ac
- RS Stock No.:
- 181-8577
- Mfr. Part No.:
- 4NZ01
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$304.32
(exc. GST)
$334.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | $30.432 | $304.32 |
| 20 - 30 | $29.765 | $297.65 |
| 40 + | $29.122 | $291.22 |
*price indicative
- RS Stock No.:
- 181-8577
- Mfr. Part No.:
- 4NZ01
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 4A | |
| Product Type | Neozed Fuse | |
| Bottle Fuse Size | D02 | |
| Voltage | 400V ac | |
| Series | NZ | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Brown | |
| Body Material | Ceramic | |
| Length | 36mm | |
| Diameter | 11mm | |
| Standards/Approvals | IEC 60269-3, VDE 0636 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 4A | ||
Product Type Neozed Fuse | ||
Bottle Fuse Size D02 | ||
Voltage 400V ac | ||
Series NZ | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Brown | ||
Body Material Ceramic | ||
Length 36mm | ||
Diameter 11mm | ||
Standards/Approvals IEC 60269-3, VDE 0636 | ||
- COO (Country of Origin):
- SI
Fuse-link, LV, 4 A, AC 400 V, D01, gL/gG, time-delay
Note
Eaton formerly known as Bussmann
