Eaton 10A, 400V ac D01 Neozed Fuse
- RS Stock No.:
- 181-8573
- Mfr. Part No.:
- 10NZ01
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $14.08
View bulk pricing optionsSubtotal (1 box of 10 units)*
$323.99
(exc. GST)
$356.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 270 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 10 | $32.399 | $323.99 | - |
| 20 - 30 | $31.695 | $316.95 | $14.08 |
| 40 + | $31.02 | $310.20 | $55.16 |
*price indicative
- RS Stock No.:
- 181-8573
- Mfr. Part No.:
- 10NZ01
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Neozed Fuse | |
| Current Rating | 10A | |
| Bottle Fuse Size | D01 | |
| Voltage | 400V ac | |
| Series | NZ | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Red | |
| Body Material | Ceramic | |
| Standards/Approvals | UPC, VDE 0636, IEC 60269, RoHS, CE, DIN VDE 0636-301, GOST-R, EAN | |
| Diameter | 11mm | |
| Length | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Neozed Fuse | ||
Current Rating 10A | ||
Bottle Fuse Size D01 | ||
Voltage 400V ac | ||
Series NZ | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Red | ||
Body Material Ceramic | ||
Standards/Approvals UPC, VDE 0636, IEC 60269, RoHS, CE, DIN VDE 0636-301, GOST-R, EAN | ||
Diameter 11mm | ||
Length 36mm | ||
Fuse-link, LV, 10 A, AC 400 V, D01, gL/gG, time-delay
Note
Eaton formerly known as Bussmann
