SIBA 35A DIII Diazed Fuse, E33 Thread Size, gR, 500V ac
- RS Stock No.:
- 421-520
- Mfr. Part No.:
- 10-007-07/35A
- Brand:
- SIBA
275 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$19.502
(exc. GST)
$21.452
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $19.502 | $97.51 |
125 - 495 | $19.266 | $96.33 |
500 + | $18.924 | $94.62 |
*price indicative
- RS Stock No.:
- 421-520
- Mfr. Part No.:
- 10-007-07/35A
- Brand:
- SIBA
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- SIBA 50A DIII Diazed Fuse, E33 Thread Size, gR, 500V ac
- SIBA 63A DIII Diazed Fuse, E33 Thread Size, gR, 500V ac
- Mersen 35A DIII Diazed Fuse, E33 Thread Size, gR, 500V ac
- Siemens 35A DIII Diazed Fuse, E33 Thread Size, gR, 500V
- Mersen 50A DIII Diazed Fuse, E33 Thread Size, gR, 500V ac
- Mersen 63A DIII Diazed Fuse, E33 Thread Size, gR, 500V ac
- Siemens 50A DIII Diazed Fuse, E33 Thread Size, gR, 500V
- Siemens 63A DIII Diazed Fuse, E33 Thread Size, gR, 500V