SIBA 25A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac
- RS Stock No.:
- 421-413
- Mfr. Part No.:
- 10-028-07/25A
- Brand:
- SIBA
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$17.128
(exc. GST)
$18.841
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $17.128 | $85.64 |
125 - 495 | $16.92 | $84.60 |
500 + | $16.612 | $83.06 |
*price indicative
- RS Stock No.:
- 421-413
- Mfr. Part No.:
- 10-028-07/25A
- Brand:
- SIBA
RoHS Status: Not Applicable
Related links
- SIBA 50A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac
- SIBA 63A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac
- SIBA 20A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac
- SIBA 35A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac
- Mersen 25A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac
- Mersen 35A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac
- Mersen 20A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac
- Mersen 50A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac