Siemens 2A, 500V ac D02 Diazed Fuse, E16 Thread Size
- RS Stock No.:
- 396-156
- Mfr. Part No.:
- 5SA211
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$135.03
(exc. GST)
$148.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $13.503 | $135.03 |
| 500 - 2490 | $13.265 | $132.65 |
| 2500 + | $12.922 | $129.22 |
*price indicative
- RS Stock No.:
- 396-156
- Mfr. Part No.:
- 5SA211
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Diazed Fuse | |
| Current Rating | 2A | |
| Bottle Fuse Size | D02 | |
| Voltage | 500V ac | |
| Series | 5SA | |
| Thread Size | E16 | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Pink | |
| Body Material | Ceramic | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 49mm | |
| Diameter | 8mm | |
| Standards/Approvals | CSA, UL, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Diazed Fuse | ||
Current Rating 2A | ||
Bottle Fuse Size D02 | ||
Voltage 500V ac | ||
Series 5SA | ||
Thread Size E16 | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Pink | ||
Body Material Ceramic | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Length 49mm | ||
Diameter 8mm | ||
Standards/Approvals CSA, UL, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
DIAZED Fuses, Size TNDz, Type gG Time-Lag
DIAZED fuse links, 5SA2 Series
Operating class gG
Characteristic: time-lag
Standards
IEC 60269-3, DIN VDE 0636
- RS Stock No. 0396152
- Mfr. Part No. 5SB211
Each (In a Pack of 5)
$4.422
- RS Stock No. 0395765
- Mfr. Part No. 5SA251
1 Pack of 10
$75.40
- RS Stock No. 0395771
- Mfr. Part No. 5SA221
Each (In a Pack of 10)
$13.113
- RS Stock No. 0397604
- Mfr. Part No. 5SA231
Each (In a Pack of 10)
$6.924












