Eaton 20A, 400V ac D02 Diazed Fuse
- RS Stock No.:
- 259-852
- Mfr. Part No.:
- 288940 Z-D02/SE-20
- Brand:
- Eaton
Subtotal (1 pack of 12 units)*
$11.63
(exc. GST)
$12.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $11.63 | $0.969 |
*price indicative
- RS Stock No.:
- 259-852
- Mfr. Part No.:
- 288940 Z-D02/SE-20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Product Type | Diazed Fuse | |
| Bottle Fuse Size | D02 | |
| Voltage | 400V ac | |
| Series | D02 | |
| Gauge/Cap Colour | Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DIN 49522 DIN VDE 0636 | |
| Length | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Product Type Diazed Fuse | ||
Bottle Fuse Size D02 | ||
Voltage 400V ac | ||
Series D02 | ||
Gauge/Cap Colour Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DIN 49522 DIN VDE 0636 | ||
Length 36mm | ||
- COO (Country of Origin):
- DE
The Eaton Fuse-link is designed for optimised performance in electrical distribution applications. Offering a robust construction and significant amperage handling of 20 A, it ensures effective protection for both cables and equipment. With its compliance to RoHS regulations, this component is suitable for environmentally-conscious installations.
Distinctive blue casing enhances visibility and identification
Offers superior thermal performance
Versatile usage suitable across a range of industrial and commercial applications
Robust construction enhances durability
Complies with international safety standards for added peace of mind
- RS Stock No. 1818568
- Mfr. Part No. 20NZ02
Each (In a Box of 10)
$37.77
- RS Stock No. 3770263
- Mfr. Part No. B217742 / D02GG40V20
Each (In a Pack of 5)
$4.032
- RS Stock No. 0258918
- Mfr. Part No. 288945 Z-D02/SE-50
1 Pack of 12
$11.63
Related links
- Eaton 32A 36 x 16 mm Diazed Fuse, 400V ac
- Eaton 35A 36 x 16 mm Diazed Fuse, 400V ac
- Eaton 25A 36 x 16 mm Diazed Fuse, 400V ac
- Eaton 63A 36 x 16 mm Diazed Fuse, 400V ac
- Eaton 50A 36 x 16 mm Diazed Fuse, 400V ac
- Eaton 40A 36 x 16 mm Diazed Fuse, 400V ac
- Eaton 10A 36 x 11 mm Diazed Fuse, 400V ac
- Eaton 13A 36 x 11 mm Diazed Fuse, 400V ac











