Eaton 32A, 400V ac D02 Diazed Fuse

Subtotal (1 pack of 12 units)*

$11.63

(exc. GST)

$12.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$11.63$0.969

*price indicative

RS Stock No.:
258-917
Mfr. Part No.:
288942 Z-D02/SE-32
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Diazed Fuse

Current Rating

32A

Bottle Fuse Size

D02

Voltage

400V ac

Series

D02

Gauge/Cap Colour

Black

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

36mm

Standards/Approvals

DIN VDE 0636 DIN 49522

COO (Country of Origin):
AT
The Eaton Fuse-link designed for both cable and equipment protection. Tailored for high-performance and reliability, this product stands out with its durable construction and innovative features. Suitable for a range of applications, it integrates seamlessly into existing systems while providing critical safety and efficiency. The compact dimensions, coupled with the snap-fit design, ensure easy installation and adaptability in various environments.

RoHS compliant for environmentally responsible use

Industry certifications validate product safety and reliability

Designed for a wide operational temperature range

Utilization category gL/gG provides versatile protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy