Eaton 2A, 400V ac D01 Diazed Fuse
- RS Stock No.:
- 258-916
- Mfr. Part No.:
- 288934 Z-D01/SE-2
- Brand:
- Eaton
Subtotal (1 pack of 12 units)*
$9.58
(exc. GST)
$10.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $9.58 | $0.798 |
*price indicative
- RS Stock No.:
- 258-916
- Mfr. Part No.:
- 288934 Z-D01/SE-2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Diazed Fuse | |
| Current Rating | 2A | |
| Bottle Fuse Size | D01 | |
| Voltage | 400V ac | |
| Series | D01 | |
| Gauge/Cap Colour | Pink | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 36mm | |
| Standards/Approvals | DIN 49522 DIN VDE 0636 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Diazed Fuse | ||
Current Rating 2A | ||
Bottle Fuse Size D01 | ||
Voltage 400V ac | ||
Series D01 | ||
Gauge/Cap Colour Pink | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 36mm | ||
Standards/Approvals DIN 49522 DIN VDE 0636 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Fuse-link designed to ensure optimal protection for your electrical systems. Engineered for reliability, it offers excellent performance across various applications, particularly in industrial settings. The compact dimensions and innovative snap-fit design allow for easy installation on DIN rails, seamlessly integrating into existing setups.
Designed for both cable and equipment protection
Utilises a unique heat dissipation mechanism for improved reliability
Visually distinctive pink colour aids in easy identification
Optimised for a wide ambient temperature range ensuring performance stability
Features a high maximum operational voltage rating for enhanced capability
Recognised certifications demonstrate compliance with industry standards
Durable construction assures long-term reliability and performance
Related links
- Eaton 13A 36 x 11 mm Diazed Fuse, 400V ac
- Eaton 16A 36 x 11 mm Diazed Fuse, 400V ac
- Eaton 10A 36 x 11 mm Diazed Fuse, 400V ac
- Eaton 4A 36 x 11 mm Diazed Fuse, 400V ac
- Eaton 6A 36 x 11 mm Diazed Fuse, 400V ac
- Eaton 25A 36 x 16 mm Diazed Fuse, 400V ac
- Eaton 32A 36 x 16 mm Diazed Fuse, 400V ac
- Eaton 20A 36 x 16 mm Diazed Fuse, 400V ac
