Vogel 472372 Taper Bore Gauge, Special Steel, 1 piece
- RS Stock No.:
- 642-074
- Mfr. Part No.:
- 472372
- Brand:
- Vogel
Subtotal (1 unit)*
$214.34
(exc. GST)
$235.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.34 |
*price indicative
- RS Stock No.:
- 642-074
- Mfr. Part No.:
- 472372
- Brand:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Bore Gauge | |
| Gauge Type | Taper | |
| Material | Special Steel | |
| Number of Pieces | 1 | |
| Minimum Diameter Measured | 0μm | |
| Maximum Diameter Measured | 11mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Bore Gauge | ||
Gauge Type Taper | ||
Material Special Steel | ||
Number of Pieces 1 | ||
Minimum Diameter Measured 0μm | ||
Maximum Diameter Measured 11mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Vogel Taper gauges are precision tools designed to measure the dimensions of tapered holes and gaps, ensuring accurate fits in applications such as generators, motors, turbines, and engines. These gauges are typically made from hardened special steel, offering durability and resistance to wear.
Laser engraved graduation
With knurled handle
- RS Stock No. 0539328
- Mfr. Part No. S579HZ
1 Set
$701.37
Related links
- RS PRO Taper Bore Gauge 1 piece
- RS PRO Taper Bore Gauge 1 piece
- Vogel Retractable Special Steel Scriber
- Vogel Vernier ° Bevel Protractor Special Steel Blade
- Vogel Vernier ° Bevel Protractor Special Steel Blade
- Vogel Vernier ° Bevel Protractor Duralumin Blade
- Vogel Vernier ° Bevel Protractor Duralumin Blade
- Vogel Vernier ° Bevel Protractor Hardened Stainless Steel, Chromed Blade









