Vogel Vernier ° Bevel Protractor, 200 mm Special Steel, Duralumin Blade
- RS Stock No.:
- 642-105
- Mfr. Part No.:
- 322513-2
- Brand:
- Vogel
Subtotal (1 unit)*
$51.58
(exc. GST)
$56.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.58 |
*price indicative
- RS Stock No.:
- 642-105
- Mfr. Part No.:
- 322513-2
- Brand:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Unit of Measure | ° | |
| Product Type | Protractor | |
| Vernier | Yes | |
| Bevel | Yes | |
| Blade Length | 200mm | |
| Blade Material | Special Steel, Duralumin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Unit of Measure ° | ||
Product Type Protractor | ||
Vernier Yes | ||
Bevel Yes | ||
Blade Length 200mm | ||
Blade Material Special Steel, Duralumin | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Protractor is a precision tool designed for standard mechanical engineering applications. Crafted from Dur-Aluminium and surface-hardened to HRC63, it offers exceptional durability and scratch resistance. The protractor features a black anodized finish, enhancing its resistance to wear and corrosion. It comes equipped with a fixing screw to securely lock the angle during measurements, ensuring stability and accuracy.
Scratch resistant and black anodized surface
Laser engraved and clear reading scale
Related links
- Vogel Vernier ° Bevel Protractor Duralumin Blade
- Vogel Vernier ° Bevel Protractor Special Steel Blade
- Vogel Vernier ° Bevel Protractor Special Steel Blade
- Vogel Vernier ° Bevel Protractor Hardened Stainless Steel, Chromed Blade
- SAM Vernier Metric Bevel Protractor, 200 mm
- RS PRO Vernier Bevel Protractor, 150 mm Stainless Steel Blade
- RS PRO Vernier Metric Bevel Protractor, 150 mm Stainless Steel Blade
- MikronTec Metric Bevel Protractor, 200 mm Stainless Steel Blade
