Vogel Callipers 200 mm Marking Vernier, Metric
- RS Stock No.:
- 642-101
- Mfr. Part No.:
- 335070
- Brand:
- Vogel
Subtotal (1 unit)*
$67.42
(exc. GST)
$74.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.42 |
*price indicative
- RS Stock No.:
- 642-101
- Mfr. Part No.:
- 335070
- Brand:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Callipers | |
| Imperial/Metric | Metric | |
| Display Type | Analogue | |
| Measurement Capacity | 200mm | |
| Calliper Type | Marking Vernier | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Callipers | ||
Imperial/Metric Metric | ||
Display Type Analogue | ||
Measurement Capacity 200mm | ||
Calliper Type Marking Vernier | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Universal marking gauges equipped with a contact roll and exchangeable carbide scriber are precision tools designed for accurate and consistent marking in woodworking and metalworking applications. The contact roll ensures smooth movement along the workpiece, while the carbide scriber provides a sharp, durable marking edge. Crafted from hardened stainless steel, these gauges offer exceptional durability and resistance to wear.
Laser engraved scale and reading parts in matt chrome finish
2nd scriber as spare part included
Related links
- Vogel Callipers 200 mm Marking Vernier, Metric
- Vogel Callipers 250 mm Marking Vernier, Metric
- Vogel Callipers 300 mm Marking Vernier, Metric
- Vogel Callipers 250 mm 0.05 mm Resolution Marking Vernier, Metric
- Vogel Callipers 300 mm 0.05 mm Resolution Marking Vernier, Metric
- Vogel Precision Marking Gauge 200 mm 0.05 mm Resolution Marking Vernier, Metric
- Vogel Callipers 200 mm Scale Unit, Metric
- Vogel Callipers 200 mm 0.01 mm Resolution Digital, Metric
