WAGO, 216 Uninsulated Ferrule, 12 mm Pin Length, 5.8 mm Pin Diameter, Silver from 8 AWG to 8 AWG Wire Size

Subtotal (1 box of 250 units)*

$31.93

(exc. GST)

$35.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$31.93$0.128

*price indicative

RS Stock No.:
288-5121
Mfr. Part No.:
216-109-1
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Ferrule

Pin Diameter

5.8mm

Colour

Silver

Pin Length

12mm

Insulation

Uninsulated

Maximum Wire Size AWG

8AWG

Overall Length

12mm

Series

216

Terminal Plating

Tin

Standards/Approvals

No

Minimum Wire Size AWG

8AWG

COO (Country of Origin):
DE
The WAGO Ferrule having sleeve cross-section of 8 AWG. It is uninsulated and electro-tin plated. It has length of 12 mm and diameter of 5.8 mm.

RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy