WAGO, 216 Insulated Ferrule, 12 mm Pin Length, 3.1 mm Pin Diameter, White to 20 AWG Wire Size

Subtotal (1 box of 1000 units)*

$209.09

(exc. GST)

$230.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$209.09$0.209

*price indicative

RS Stock No.:
288-5137
Mfr. Part No.:
216-221-1
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Ferrule

Pin Diameter

3.1mm

Colour

White

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

20AWG

Overall Length

12mm

Series

216

Terminal Plating

Tin

Standards/Approvals

No

COO (Country of Origin):
DE
The WAGO Ferrule having sleeve cross-section of 20 AWG. It is insulated and electro-tin plated. It is white-colored having length of 12 mm and diameter of 3.1 mm.

RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy