WAGO, 216 Uninsulated Ferrule, 12 mm Pin Length, 4.7 mm Pin Diameter, Silver to 10 AWG Wire Size
- RS Stock No.:
- 288-5120
- Mfr. Part No.:
- 216-108-1
- Brand:
- WAGO
Subtotal (1 box of 250 units)*
$46.08
(exc. GST)
$50.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $46.08 | $0.184 |
*price indicative
- RS Stock No.:
- 288-5120
- Mfr. Part No.:
- 216-108-1
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Pin Diameter | 4.7mm | |
| Colour | Silver | |
| Pin Length | 12mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 12mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Pin Diameter 4.7mm | ||
Colour Silver | ||
Pin Length 12mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 12mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO Ferrule having sleeve cross-section of 22 AWG. It is uninsulated and electro-tin plated. It is of silver color having length of 12 mm and diameter of 4.7 mm.
RoHS Compliance
Related links
- WAGO 12 mm Pin Length Silver from 8 AWG to 8 AWG Wire Size
- WAGO 7 mm Pin Length Silver to 24 AWG Wire Size
- WAGO 6 mm Pin Length Silver from 22 AWG to 20 AWG Wire Size
- WAGO 8 mm Pin Length Silver to 18 AWG Wire Size
- WAGO 15 mm Pin Length Blue from 12 AWG to 14 AWG Wire Size
- WAGO 17 mm Pin Length Blue to 14 AWG Wire Size
- WAGO 19 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
- WAGO 12 mm Pin Length Turquoise to 22 AWG Wire Size
