Phoenix Contact, AI 1 - 8 YE-B Insulated Ferrule, 8 mm Pin Length, Yellow to 18 AWG Wire Size
- RS Stock No.:
- 286-1140
- Mfr. Part No.:
- 3201589
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$60.00
(exc. GST)
$70.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.06 | $60.00 |
*price indicative
- RS Stock No.:
- 286-1140
- Mfr. Part No.:
- 3201589
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Colour | Yellow | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14mm | |
| Series | AI 1 - 8 YE-B | |
| Terminal Plating | Tin | |
| Standards/Approvals | DIN 46228-4, UL 486F-F | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Colour Yellow | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14mm | ||
Series AI 1 - 8 YE-B | ||
Terminal Plating Tin | ||
Standards/Approvals DIN 46228-4, UL 486F-F | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule allow chain bridges to be set up with ease. Different versions of the individual TWIN ferrules can be selected for specific applications.
Environmental friendly
No hazardous substances above threshold values
Related links
- Phoenix Contact 14 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Orange, Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Blue to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length White to 20 AWG Wire Size
