Phoenix Contact, AI Insulated Ferrule, 8 mm Pin Length, 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
- RS Stock No.:
- 609-256
- Mfr. Part No.:
- 3202928
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$41.64
(exc. GST)
$45.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $41.64 | $0.042 |
*price indicative
- RS Stock No.:
- 609-256
- Mfr. Part No.:
- 3202928
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Series | AI | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | UL 486F, UL 486F-E, DIN 46228-1, cULus Listed | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.7mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Series AI | ||
Terminal Plating Tin Plated | ||
Standards/Approvals UL 486F, UL 486F-E, DIN 46228-1, cULus Listed | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule provides a robust solution for secure and reliable electrical connections. Designed specifically for stranded conductors, it ensures optimal contact with its soft tin-plated electrolytic copper construction. The ferrule features an extended length contact range, enabling efficient connection even in constrained spaces.
Features compatibility with multiple conductor categories for versatile use
Manufactured from soft tin plated electrolytic copper for superior conductivity
Compliant with DIN standards ensuring consistency and quality
Packaged in bulk units to meet large scale project demands
Related links
- Phoenix Contact 8 mm Pin Length Blue to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Light Blue to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
