WAGO, 216 Uninsulated Ferrule, 5 mm Pin Length, 850 μm Pin Diameter, Sliver
- RS Stock No.:
- 278-4066
- Mfr. Part No.:
- 216-152
- Brand:
- WAGO
Subtotal (1 pack of 1000 units)*
$51.00
(exc. GST)
$56.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.051 | $51.00 |
*price indicative
- RS Stock No.:
- 278-4066
- Mfr. Part No.:
- 216-152
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Pin Diameter | 850μm | |
| Colour | Sliver | |
| Pin Length | 5mm | |
| Insulation | Uninsulated | |
| Overall Length | 5mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Pin Diameter 850μm | ||
Colour Sliver | ||
Pin Length 5mm | ||
Insulation Uninsulated | ||
Overall Length 5mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO Ferrule is specified for a sleeve cross section of 24 AWG and is suitable for connecting wires with a cross sectional area of 0.34 mm². The connection data includes a recommended strip length of 5 mm or 0.2 inches.
RoHS compliant
