WAGO, 216 Uninsulated Ferrule, 15 mm Pin Length, 7.5 mm Pin Diameter, Brown
- RS Stock No.:
- 278-4061
- Mfr. Part No.:
- 216-110
- Brand:
- WAGO
Subtotal (1 pack of 250 units)*
$65.75
(exc. GST)
$72.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | $0.263 | $65.75 |
*price indicative
- RS Stock No.:
- 278-4061
- Mfr. Part No.:
- 216-110
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Pin Diameter | 7.5mm | |
| Colour | Brown | |
| Pin Length | 15mm | |
| Insulation | Uninsulated | |
| Overall Length | 15mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Pin Diameter 7.5mm | ||
Colour Brown | ||
Pin Length 15mm | ||
Insulation Uninsulated | ||
Overall Length 15mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO ferrule is electro-tin plated and is uninsulated.
RoHS compliant
