WAGO, 216 Uninsulated Ferrule, 25 mm Pin Length, 11 mm Pin Diameter, Silver
- RS Stock No.:
- 278-4076
- Mfr. Part No.:
- 216-414
- Brand:
- WAGO
Subtotal (1 pack of 50 units)*
$63.65
(exc. GST)
$70.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $1.273 | $63.65 |
*price indicative
- RS Stock No.:
- 278-4076
- Mfr. Part No.:
- 216-414
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Pin Diameter | 11mm | |
| Colour | Silver | |
| Pin Length | 25mm | |
| Insulation | Uninsulated | |
| Overall Length | 25mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Standards/Approvals | RoHS | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Pin Diameter 11mm | ||
Colour Silver | ||
Pin Length 25mm | ||
Insulation Uninsulated | ||
Overall Length 25mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Standards/Approvals RoHS | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The WAGO ferrule is electro-tin plated and is uninsulated.
RoHS compliant
