WAGO, 216 Uninsulated Ferrule, 7 mm Pin Length, 1.7 mm Pin Diameter, Silver
- RS Stock No.:
- 278-4065
- Mfr. Part No.:
- 216-151
- Brand:
- WAGO
Subtotal (1 pack of 1000 units)*
$52.00
(exc. GST)
$57.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 03 December 2026
- Plus 2,000 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.052 | $52.00 |
*price indicative
- RS Stock No.:
- 278-4065
- Mfr. Part No.:
- 216-151
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Pin Diameter | 1.7mm | |
| Colour | Silver | |
| Pin Length | 7mm | |
| Insulation | Uninsulated | |
| Overall Length | 5mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Pin Diameter 1.7mm | ||
Colour Silver | ||
Pin Length 7mm | ||
Insulation Uninsulated | ||
Overall Length 5mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO ferrule is electro-tin plated and is uninsulated.
RoHS compliant
