Phoenix Contact, AI 35 -25 RD Insulated Ferrule, 25 mm Pin Length, 8.3 mm Pin Diameter, Red to 2 AWG Wire Size
- RS Stock No.:
- 535-422
- Mfr. Part No.:
- 3200713
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$98.24
(exc. GST)
$108.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $98.24 | $1.965 |
*price indicative
- RS Stock No.:
- 535-422
- Mfr. Part No.:
- 3200713
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 8.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 25mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 39mm | |
| Series | AI 35 -25 RD | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 8.3mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 25mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 39mm | ||
Series AI 35 -25 RD | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed for critical electrical connections, ensuring reliable performance across various applications. With a focus on safety and efficiency, this product features a soft tin-plated electrolytic copper construction, delivering outstanding conductivity while maintaining compliance with international standards. The ferrule boasts a vibrant red colour, making it easily identifiable in diverse settings.
Streamlines installation with user friendly dimensions and specifications
Free from silicone assuring compatibility with various applications
Detailed dimensional drawings aid in precision fitting for optimal functionality
Related links
- Phoenix Contact 25 mm Pin Length Beige to 2 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Beige to 2 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Red to 3 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Beige to 2 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Black to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Blue to 1 AWG Wire Size
