Phoenix Contact, AI4 -18 GY Insulated Crimp Bootlace Ferrule, 18 mm Pin Length, 2.9 mm Pin Diameter, Grey to 12 AWG Wire
- RS Stock No.:
- 804-6798
- Mfr. Part No.:
- 3200593
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$56.50
(exc. GST)
$62.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.565 | $56.50 | - |
| 500 - 2400 | $0.548 | $54.80 | 3% |
| 2500 - 4900 | $0.532 | $53.20 | 5% |
| 5000 - 9900 | $0.516 | $51.60 | 8% |
| 10000 + | $0.50 | $50.00 | 11% |
*price indicative
- RS Stock No.:
- 804-6798
- Mfr. Part No.:
- 3200593
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 2.9mm | |
| Insulation Material | Plastic | |
| Colour | Grey | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Maximum Wire Size mm² | 4mm² | |
| Overall Length | 22.5mm | |
| Series | AI4 -18 GY | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 4mm² | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 2.9mm | ||
Insulation Material Plastic | ||
Colour Grey | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Maximum Wire Size mm² 4mm² | ||
Overall Length 22.5mm | ||
Series AI4 -18 GY | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 4mm² | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
Insulated Bootlace Ferrules AI Series - Phoenix Contact
Phoenix contact provides you with a range of great insulated ferrules that can be crimped onto the end of a cable or wire to give your connection more stability and prevention from fraying. These bootlace crimp ferrules are made from a soft tin-plated electrolytic copper and have a soft plastic cover to further enhance the connection and prevention of fraying. Designed with safety in mind, they're free from any silicone and halogen.
Features and benefits:
How to crimp a bootlace ferrule?
Ferrules are simple and easy to install. Firstly, they're mounted to the end of a stripped cable and are simply compressed onto the cable (typically with a tool) to form a tight and sturdy fit onto a cable. Once they're crimped onto the cable, give a gentle tug to ensure it is tight. Once you're sure it is tight, you can then proceed to mate your wire with connector.
What are bootlace ferrules used for?
Bootlace ferrules are used to help prevent the cable splicing or fraying when a connection is made. Typically the terminal blocks use a screw-connection, so if you have a bootlace ferrule mounted on your wire, this allows the screw to make a better bond rather than a few strands of metal cable. Not to mention, installing a bootlace ferrule ensures your connection is easier to install and remove.
Compatible hand tools:
Phoenix Contact Bootlace Ferrules
Related links
- Phoenix Contact 18 mm Pin Length Orange to 12 AWG
- Phoenix Contact 10 mm Pin Length Orange to 12 AWG
- Phoenix Contact 12 mm Pin Length Orange to 14 AWG
- Phoenix Contact 18 mm Pin Length Grey to 14 AWG
- Phoenix Contact 10 mm Pin Length Grey to 12 AWG Wire
- Phoenix Contact 20 mm Pin Length Grey to 12 AWG Wire
- RS PRO Insulated Crimp Bootlace Ferrule 2.9 mm Pin Diameter, Grey from 14 AWG to 14 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2.9 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size
