Phoenix Contact, AI-GB 4 - 10 GY Insulated Bootlace Ferrule, 10 mm Pin Length, 2.9 mm Pin Diameter, Grey to 12 AWG Wire
- RS Stock No.:
- 558-086
- Mfr. Part No.:
- 2100245
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 558-086
- Mfr. Part No.:
- 2100245
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.9mm | |
| Insulation Material | Polypropylene | |
| Colour | Grey | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 17mm | |
| Series | AI-GB 4 - 10 GY | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.9mm | ||
Insulation Material Polypropylene | ||
Colour Grey | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 17mm | ||
Series AI-GB 4 - 10 GY | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable end sleeve is designed for reliability in various electrical applications, ensuring exceptional connectivity and enhanced performance. Crafted from soft tin-plated electrolytic copper, it provides a robust solution for stranded conductors, making it ideal for numerous industrial uses. The sleeve length of 17 mm and a contact range of 10 mm ensure optimal conductor insulation, while the halogen-free plastic collar offers safety and environmental compliance. This product not only meets the stringent requirements of international standards such as UL 486F but is also UL certified, assuring you of its quality and dependability. Additionally, its suitability for a range of conductor categories, including AWG cables, grants versatility for different wiring scenarios.
Optimised for seamless connections with stranded conductors
Features a halogen-free plastic collar for added safety
Certified for use under UL standards for enhanced quality assurance
Supports a wide range of conductor cross-sections for greater flexibility
Offers an efficient solution for conductor insulation and termination
Related links
- Phoenix Contact 20 mm Pin Length Grey to 12 AWG Wire
- Phoenix Contact 19.5 mm Pin Length Grey to 12 AWG Wire
- Phoenix Contact 10 mm Pin Length Blue to 14
- Phoenix Contact 10 mm Pin Length Grey to
- Phoenix Contact 12 mm Pin Length Yellow to 10 AWG
- Phoenix Contact 10 mm Pin Length Grey to 18 AWG
- Phoenix Contact 10 mm Pin Length Orange to 12 AWG
- RS PRO Insulated Crimp Bootlace Ferrule 2.9 mm Pin Diameter, Grey from 14 AWG to 14 AWG Wire Size
