SES Sterling, PLIO Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.4 mm Pin Diameter, White
- RS Stock No.:
- 190-1990
- Mfr. Part No.:
- 06490005000
- Brand:
- SES Sterling
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
$63.70
(exc. GST)
$70.07
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $63.70 | $0.064 |
| 5 + | $57.33 | $0.057 |
*price indicative
- RS Stock No.:
- 190-1990
- Mfr. Part No.:
- 06490005000
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.4mm | |
| Insulation Material | Polypropylene | |
| Colour | White | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 0.5mm² | |
| Overall Length | 13.5mm | |
| Series | PLIO | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.5mm² | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.4mm | ||
Insulation Material Polypropylene | ||
Colour White | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 0.5mm² | ||
Overall Length 13.5mm | ||
Series PLIO | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.5mm² | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
Stacking (with central hole of 7 mm) rotating lid with window.
Applications
Round dispenser box
Ideal for work on site
A wide range of permanently available connectors No loss of time
