SES Sterling, PLIO Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.6 mm Pin Diameter, Blue

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 pack of 1000 units)*

$60.90

(exc. GST)

$66.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$60.90$0.061-
5 +$54.80$0.05510%

*price indicative

RS Stock No.:
190-1981
Mfr. Part No.:
6490010000
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Crimp Bootlace Ferrule

Pin Diameter

1.6mm

Insulation Material

Polypropylene

Colour

Blue

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size mm²

0.75mm²

Overall Length

14mm

Series

PLIO

Terminal Plating

Tin

Standards/Approvals

No

Minimum Wire Size mm²

0.75mm²

Terminal Material

Copper

COO (Country of Origin):
DE
Stacking (with central hole of 7 mm) rotating lid with window.

Applications

Round dispenser box

Ideal for work on site

A wide range of permanently available connectors No loss of time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy