Phoenix Contact, AI-GB Insulated Ferrule, 8 mm Pin Length, 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- RS Stock No.:
- 557-822
- Mfr. Part No.:
- 2100074
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$39.50
(exc. GST)
$43.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $39.50 | $0.04 |
*price indicative
- RS Stock No.:
- 557-822
- Mfr. Part No.:
- 2100074
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Polypropylene | |
| Colour | Black | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 14mm | |
| Series | AI-GB | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.7mm | ||
Insulation Material Polypropylene | ||
Colour Black | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 14mm | ||
Series AI-GB | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ferrule, with a contact range length of 8 mm and a sleeve length of 14 mm, is black in colour. Made from soft tin-plated electrolytic copper with a plastic sleeve, it enhances insulation reliability in close connections and prevents wire splicing for secure electrical installations.
UL certified
Correspond to the requirements of UL 486F
Related links
- Phoenix Contact 10 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length White to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Blue to 18 AWG Wire Size
