Schneider Electric, DZ5 Insulated Cable End, 8 mm Pin Length, 1.5 mm Pin Diameter, Grey from 20 AWG to 20 AWG Wire Size

Subtotal (1 pack of 1000 units)*

$161.55

(exc. GST)

$177.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$161.55$0.162

*price indicative

RS Stock No.:
577-106
Mfr. Part No.:
DZ5CA007D
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable End

Pin Diameter

1.5mm

Insulation Material

Copper

Colour

Grey

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

20AWG

Overall Length

14mm

Series

DZ5

Standards/Approvals

DIN 46228-4

Minimum Wire Size AWG

20AWG

Terminal Material

Copper

COO (Country of Origin):
DE
The Schneider Electric Insulated cable end 0.75 DIN is designed for terminating 0.75 mm² conductors. Ensures secure connections and protection in accordance with DIN standards.

DIN 46228-4 Standard

Halogen-free plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy