Schneider Electric, DZ5 Insulated Cable End, 18 mm Pin Length, 2 mm Pin Diameter, Black to 16 AWG Wire Size

Stock information currently inaccessible
ANZ - SEBundle - PDP
RS Stock No.:
357-043
Mfr. Part No.:
DZ5CE0153D
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable End

Pin Diameter

2mm

Insulation Material

Plastic

Colour

Black

Pin Length

18mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Overall Length

24mm

Series

DZ5

Standards/Approvals

UL

COO (Country of Origin):
DE
The Schneider Electric Cable End is designed for single conductor cables with a cross-section of 1.5 mm². It meets the DIN 46228-4 standard and comes packed in strings of bags, with each set containing 10 bags of 100 cable ends. The size of the cable end is long, suitable for secure connections in various electrical installations.

Halogen free plastic

Tube made of copper conforming to ISO 1337

AWG 16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy