Schneider Electric, DZ5 Insulated Cable End, 20 mm Pin Length, 11 mm Pin Diameter, Blue to 1 AWG Wire Size
- RS Stock No.:
- 438-826
- Mfr. Part No.:
- DZ5CA502D
- Brand:
- Schneider Electric
Subtotal (1 pack of 20 units)*
$1,172.33
(exc. GST)
$1,289.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,172.33 | $58.617 |
*price indicative
- RS Stock No.:
- 438-826
- Mfr. Part No.:
- DZ5CA502D
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable End | |
| Pin Diameter | 11mm | |
| Insulation Material | Plastic | |
| Colour | Blue | |
| Pin Length | 20mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 36mm | |
| Series | DZ5 | |
| Standards/Approvals | DIN 46228-4, ISO 1337 | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable End | ||
Pin Diameter 11mm | ||
Insulation Material Plastic | ||
Colour Blue | ||
Pin Length 20mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 36mm | ||
Series DZ5 | ||
Standards/Approvals DIN 46228-4, ISO 1337 | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cable end designed for single-conductor applications. It is blue, medium-sized, and supports 50 mm² insulated clip-in type connections. This makes it ideal for secure electrical terminations in industrial setups.
PVC free
RoHS and REACH compliant
Halogen free
Related links
- Schneider Electric 18 mm Pin Length Black to 16 AWG Wire Size
- Schneider Electric 12 mm Pin Length Red to 18 AWG Wire Size
- Schneider Electric 18 mm Pin Length Red from 8 AWG to 8 AWG Wire Size
- Schneider Electric 8 mm Pin Length Grey from 20 AWG to 20 AWG Wire Size
- Schneider Electric 25 mm Pin Length Blue to 1 AWG Wire Size
- Schneider Electric 20 mm Pin Length Blue
- Schneider Electric 8.2 mm Pin Length Yellow to 14
- Schneider Electric 18 mm Pin Length Blue to 6 AWG Wire Size
