Phoenix Contact Ferrule, 18 mm Pin Length, 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- RS Stock No.:
- 566-144
- Mfr. Part No.:
- 3202601
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$65.90
(exc. GST)
$72.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $65.90 | $0.066 |
*price indicative
- RS Stock No.:
- 566-144
- Mfr. Part No.:
- 3202601
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.7mm | |
| Colour | Silver | |
| Pin Length | 18mm | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 18mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.7mm | ||
Colour Silver | ||
Pin Length 18mm | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 18mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed for optimal connection reliability and conforms to international standards. Its soft tin-plated electrolytic copper construction promotes excellent conductivity, ensuring safe and efficient energy transmission. With a sleeve and contact length of 18 mm, it accommodates various conductor sizes while preventing wire splicing.
Temperature rated for long term reliability in demanding applications
Designed to prevent splicing and enhance insulation reliability
Fits seamlessly into a variety of crimping tools for ease of use
Environmentally compliant with EU RoHS regulations
Related links
- Phoenix Contact Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Silver to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact Ferrule 2.8 mm Pin Diameter, Silver to 12 AWG Wire Size
- Phoenix Contact Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
