Phoenix Contact, 5 - 10 OG, AI-TWIN 2X 0 Insulated Bootlace Ferrule, 10 mm Pin Length, 1.5 mm Pin Diameter, Orange to 20
- RS Stock No.:
- 558-303
- Mfr. Part No.:
- 2100016
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$15.59
(exc. GST)
$17.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $15.59 | $0.156 |
*price indicative
- RS Stock No.:
- 558-303
- Mfr. Part No.:
- 2100016
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Orange | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 17mm | |
| Series | 5 - 10 OG, AI-TWIN 2X 0 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Terminal Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Polypropylene | ||
Colour Orange | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 17mm | ||
Series 5 - 10 OG, AI-TWIN 2X 0 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Terminal Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable end sleeve is expertly designed for optimal performance with stranded conductors. Its innovative structure allows for the crimping of two conductors simultaneously, streamlining your wiring tasks. Made from soft tin-plated electrolytic copper, the ferrule ensures reliable conductivity and durability under varying conditions. The orange polypropylene collar not only adds a striking visual element but also provides an additional layer of insulation. With a temperature endurance of up to 120°C, this ferrule is suitable for both short and long-term applications across various sectors. Its compliance with UL 486F standards guarantees safety, making it a trusted choice for professionals. Use this premium ferrule to enhance your electrical connections with confidence.
Long-term temperature resistance enhances application versatility
Suitable for stranded conductors of various categories
Complies with stringent UL 486F requirements for added safety
Plastic collar features robust insulation properties
Offers a practical solution for setting up chain bridges easily
Related links
- Phoenix Contact Insulated Bootlace Ferrule 1.5 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule Kit 1.5 mm Pin Diameter, Red to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.5 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.5 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 12 AWG Wire Size
