Phoenix Contact, 5-10 WH, AI-TWIN 2X 0 Insulated Ferrule, 17 mm Pin Length, 1.5 mm Pin Diameter, White to 20 AWG Wire
- RS Stock No.:
- 254-4887
- Mfr. Part No.:
- 3203309
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$33.10
(exc. GST)
$36.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.331 | $33.10 |
*price indicative
- RS Stock No.:
- 254-4887
- Mfr. Part No.:
- 3203309
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Plastic | |
| Colour | White | |
| Pin Length | 17mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 17mm | |
| Series | 5-10 WH, AI-TWIN 2X 0 | |
| Terminal Plating | Tin | |
| Standards/Approvals | CSA Approval ID: 247397 | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Plastic | ||
Colour White | ||
Pin Length 17mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 17mm | ||
Series 5-10 WH, AI-TWIN 2X 0 | ||
Terminal Plating Tin | ||
Standards/Approvals CSA Approval ID: 247397 | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Phoenix Contact AI-TWIN 2X 0,5-10 WH Series Ferrule, Plastic Insulation, Tin Contact Plating - 3203309
This ferrule is a key component for securely terminating wires in electrical applications. It is designed for the automation, electronics, and mechanical sectors, ensuring a reliable connection that enhances system performance. Its high-quality construction and effective insulation material make it suitable for professionals seeking dependable electrical wire connectors.
Features & Benefits
• Enables efficient wire termination with 0.5mm² wire size
• Provides a secure fit with a 1.5mm pin diameter
• Made from durable plastic for optimum insulation
• Tin plating offers reliable conductivity and resistance to corrosion
• Compact design allows for easy installation in limited spaces
Applications
• Used with automation equipment that requires secure wire connections
• Ideal for wiring in electrical panels and distribution systems
• Commonly utilised in control cabinets for improved wiring efficiency
• Appropriate for connecting wires in mechanical and electronic devices
What wire sizes can be used with this component?
It can accommodate wires up to 0.5mm² or 20AWG, ensuring compatibility with various applications.
How does the insulating material benefit my setup?
The plastic insulation ensures a secure and durable connection, reducing electrical interference.
Can it be installed in confined spaces?
Yes, the compact design allows for installation in tight areas without affecting functionality.
Is the component resistant to corrosion?
The tin plating provides a protective layer, enhancing longevity and reliability in diverse environments.
What type of applications are best suited for this ferrule?
It is effective in automation, electrical wiring, and control cabinets, ensuring secure connections in various conditions.
Related links
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 1.5 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.5 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact 17 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.5 mm Pin Diameter, Red to 18 AWG Wire Size
- WAGO 17 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 1.5 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Yellow to 18 AWG Wire Size
