Phoenix Contact, AI4 -10 OG Insulated Crimp Bootlace Ferrule, 10 mm Pin Length, 2.9 mm Pin Diameter, Orange to 12 AWG

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $8.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$51.20

(exc. GST)

$56.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400$0.512$51.20-
500 - 2400$0.496$49.60$8.00
2500 - 4900$0.482$48.20$75.00
5000 - 9900$0.468$46.80$220.00
10000 +$0.453$45.30$590.00

*price indicative

RS Stock No.:
804-6726
Mfr. Part No.:
3200085
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Bootlace Ferrule

Pin Diameter

2.9mm

Insulation Material

Plastic

Colour

Orange

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

12AWG

Maximum Wire Size mm²

4mm²

Overall Length

17.5mm

Series

AI4 -10 OG

Terminal Plating

Tin

Standards/Approvals

No

Minimum Wire Size mm²

4mm²

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE

Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series, French Colour Coded


A range of french colour coded insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with dimensions that conform to DIN 46228-4: 1990-09 and color coding to french standard NF C 63-023: 1994-02.

For suitable hand crimp tools see stock numbers 803-4405, 803-4427 and 803-4402 typically

Phoenix Contact Bootlace Ferrules


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy