Phoenix Contact, A 16-20 Uninsulated Bootlace Ferrule, 20 mm Pin Length, 5.8 mm Pin Diameter, Silver to 6 AWG Wire Size
- RS Stock No.:
- 557-529
- Mfr. Part No.:
- 2100034
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-529
- Mfr. Part No.:
- 2100034
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 5.8mm | |
| Colour | Silver | |
| Pin Length | 20mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 20mm | |
| Series | A 16-20 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 5.8mm | ||
Colour Silver | ||
Pin Length 20mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 20mm | ||
Series A 16-20 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable end sleeve is meticulously designed to enhance your wiring solutions, ensuring reliability and durability in various applications. Crafted from soft tin-plated electrolytic copper, this component meets stringent standards, providing an exceptional connection for stranded conductors. With a sleeve length of 20 mm, it guarantees secure fitting, making it ideal for use in diverse industrial environments. Its compliance with DIN 46228-1 and UL 486F standards ensures both safety and performance, giving you the confidence to integrate it into your projects. This versatile ferrule is perfect for both short bursts and continuous operational needs, sustaining high temperatures while maintaining superior connectivity. Whether you require a robust solution for home projects or industrial tasks, this product stands out as a reliable choice to optimise your electrical connections.
Made from high-quality soft tin-plated electrolytic copper for optimal conductivity
Conforms to DIN 46228-1 and UL 486F for guaranteed safety and reliability
Designed for use with flexible conductors, allowing seamless integration in various applications
Features a secure sleeve length of 20 mm to ensure a reliable connection
Suitable for high-temperature environments, with long-term usage up to 105°C
Related links
- RS PRO Uninsulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter from 10 AWG to 10 AWG Wire Size
- Phoenix Contact 20 mm Pin Length Silver to 12 AWG Wire
- Phoenix Contact 20 mm Pin Length Silver to 10 AWG Wire Size
- Phoenix Contact 20 mm Pin Length, Sliver to 8 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 6 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver to 6 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Silver to 6 AWG Wire Size
