Phoenix Contact, 75-8 GY, AI-WM 0 Insulated Ferrule, 8 mm Pin Length, 1.6 mm Pin Diameter, Grey

Subtotal (1 pack of 780 units)*

$169.95

(exc. GST)

$186.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$169.95$0.218

*price indicative

RS Stock No.:
520-840
Mfr. Part No.:
3240543
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

1.6mm

Colour

Grey

Pin Length

8mm

Insulation

Insulated

Overall Length

8mm

Series

75-8 GY, AI-WM 0

Terminal Plating

Tin Plated

Standards/Approvals

CHINA RoHS, EU REACH SVHC, EU RoHS

Terminal Material

Copper

COO (Country of Origin):
DE
The Phoenix Contact ferrule is equipped with an insulating collar that can be labelled for improved identification. When used with the magazine system, the ferrules can be conveniently marked using the BLUEMARK labelling method, ensuring clear and organized wiring.

Electrogalvanized

Ferrules made from electrolytic copper

Highly resistant and optimum printing quality thanks to modern UV printing technology

Crimping and marking in one step

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy