Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- RS Stock No.:
- 610-132
- Mfr. Part No.:
- 2100116
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
$21.74
(exc. GST)
$23.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $21.74 | $0.043 |
*price indicative
- RS Stock No.:
- 610-132
- Mfr. Part No.:
- 2100116
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Grey | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | UL 486F, cULus Listed Approval ID:E488001 | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Polypropylene | ||
Colour Grey | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Terminal Plating Tin Plated | ||
Standards/Approvals UL 486F, cULus Listed Approval ID:E488001 | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed to enhance connectivity in a wide range of applications. Crafted from high-quality, soft tin-plated electrolytic copper, it meets the stringent requirements of UL 486F standards. With a sleeve length of 14 mm and a contact range of 8 mm, this product ensures a reliable fit for stranded conductors, making it ideal for connections in various industries.
Compatible with AWG standards for versatile applications
Free from silicone ensuring compatibility with other materials
Designed for long term thermal stability in diverse conditions
Manufactured in Germany ensuring robust quality standards
Related links
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Blue to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Grey to 18 AWG Wire Size
