Knipex 71 21 200 200mm Plastic 6 mm Plastic Chrome Vanadium Steel Compact Bolt Cutter
- RS Stock No.:
- 705-5940
- Mfr. Part No.:
- 71 21 200
- Brand:
- Knipex
Subtotal (1 unit)*
$132.05
(exc. GST)
$145.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.05 |
*price indicative
- RS Stock No.:
- 705-5940
- Mfr. Part No.:
- 71 21 200
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Overall Length | 200mm | |
| Product Type | Compact Bolt Cutter | |
| Cutting Capacity | 6 mm | |
| Grip Material | Plastic | |
| Handle Material | Plastic | |
| Insulated | Yes | |
| Jaw Material | Chrome Vanadium Steel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Overall Length 200mm | ||
Product Type Compact Bolt Cutter | ||
Cutting Capacity 6 mm | ||
Grip Material Plastic | ||
Handle Material Plastic | ||
Insulated Yes | ||
Jaw Material Chrome Vanadium Steel | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 71 21 200 CoBolt® Compact Bolt Cutter with plastic coating black atramentized 200 mm
71 21 200 KNIPEX CoBolt® With precision cutting edges for soft, hard and piano wire. Cuts bolts, nails, rivets, etc. up to Ø 5.2 mm. Efficient joint design ensures exceptional cutting performance with little effort. Cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC. 20° angled head with joint bar on one side and diagonal cutting edge for almost flush cutting, with space for gripping. - Cutting capacities soft wire (diameter): Ø 6mm- Cutting capacities medium hard wire (diameter): Ø 5.2mm- Cutting capacities hard wire (diameter): Ø 4.0mm- Cutting capacities piano wire (diameter): Ø 3.6mm
Technical attributes
With Precision Cutting Edges For Soft, Hard And Piano Wire
Cuts Bolts, Nails, Rivets, Etc. Up To Ø 5.2 Mm
Efficient Joint Design Ensures Exceptional Cutting Performance With Little Effort
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 64 Hrc
Cuts Bolts, Nails, Rivets, Etc. Up To Ø 5.2 Mm
Efficient Joint Design Ensures Exceptional Cutting Performance With Little Effort
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 64 Hrc
- RS Stock No. 7055943
- Mfr. Part No. 71 31 200
Each
$133.87
- RS Stock No. 2677076
- Mfr. Part No. 71 12 200
Each
$229.35
- RS Stock No. 0484821
- Mfr. Part No. 7141200
Each
$102.87
- RS Stock No. 1245831
- Mfr. Part No. 71 02 200 T
Each
$127.90
Related links
- Knipex 71 31 200 200 mm Plastic 6 mm Plastic Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 02 200 T 200 mm Plastic 6 mm Plastic Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 01 200 200 mm Plastic 6 mm Plastic Coated Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 31 250 250 mm Plastic 6 mm Plastic Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 72 62 200 200 mm Plastic 6 mm Plastic Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 7141200 200 mm Plastic 6 mm Plastic Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 12 200 200 mm Multi Component Grip 6 mm Plastic Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 01 250 250 mm Plastic 5.6 mm Plastic Chrome Vanadium Steel Compact Bolt Cutter











