Knipex 71 12 200 200 mm High Performance Chrome Vanadium Steel Compact bolt cutter
- RS Stock No.:
- 727-6724
- Mfr. Part No.:
- 71 12 200
- Brand:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$229.35
(exc. GST)
$252.28
(inc. GST)
- RS Stock No.:
- 727-6724
- Mfr. Part No.:
- 71 12 200
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
CoBolt® Compact Bolt Cutter
Low effort, high quality cutting results
With precision cutting edges for soft, hard and piano wire
For cutting components such as bolts, nails, rivets etc. with a maximum diameter of 5.2 mm
Particularly high cutting power and low physical effort due to highly efficient gear design
Better cutting performance
Easy cutting of large cross-sections due to micro-serrated cutting edge
With jaws under the hinge to grip and pull wires from Ø 1.0 mm
With two-coloured tapered handles - Without collar, for better handling and easier transport
Integrated opening spring in the handles and lock for comfortable working and safe transport
With precision cutting edges for soft, hard and piano wire
For cutting components such as bolts, nails, rivets etc. with a maximum diameter of 5.2 mm
Particularly high cutting power and low physical effort due to highly efficient gear design
Better cutting performance
Easy cutting of large cross-sections due to micro-serrated cutting edge
With jaws under the hinge to grip and pull wires from Ø 1.0 mm
With two-coloured tapered handles - Without collar, for better handling and easier transport
Integrated opening spring in the handles and lock for comfortable working and safe transport
Technical characteristics :
Length: 200mm
High performance chrome vanadium steel, forged and oil-hardened in several stages.
Micro-serrated cutting edge
Induction hardened cutting edges, hardness of approx. 64 HRC.
Induction hardened cutting edges, hardness of approx. 64 HRC.
For continuous and robust use:
High-quality bolt cutter, excellent cutting performance with minimum effort thanks to the optimal coordination of cutting edge angle, transmission ratio and ergonomic handle shape.
Related links
- Knipex 71 12 200 200 mm Multi Component Grip 6 mm Plastic Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 31 200 200 mm Plastic 6 mm Plastic Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 21 200 200 mm Plastic 6 mm Plastic Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 02 200 200 mm Multi Component Grip 6 mm Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 32 200 200 mm 6 mm Multi Component Grip Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 01 200 200 mm Plastic 6 mm Plastic Coated Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 22 200 200 mm Multi Component Grip 6 mm Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 22 200 T 200 mm 6 mm Chrome Vanadium Steel Compact Bolt Cutter

