Apache Picton Black Soft, Comfortable Unisex Bodywarmer, L

Subtotal (1 unit)*

$95.18

(exc. GST)

$104.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$95.18

*price indicative

RS Stock No.:
281-6880
Mfr. Part No.:
Picton L
Brand:
Apache
Find similar products by selecting one or more attributes.
Select all

Brand

Apache

Product Type

Bodywarmer

Size

L

Gender

Unisex

Sub Type

Gilet

Number of Pockets

3

Series

Picton

Closure Type

Zipper

Resistance Features

Soft, Comfortable

Colour

Black

Standards/Approvals

ProWash - EN ISO 15797, Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
CN
The Apache PICTON is the best gilet, featuring a nylon ripstop main fabric, with stretch side panels, to ensure maximum comfort and movement throughout wear. At the top of the main zip you have a cover to ensure the zip does not rub when zipped up fully. The gilet has a drawstring cord hem to ensure it fits perfectly to each wearer.

Zipped pocket to the left chest

The individual baffles are filled with recycled polyester

Related links